Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NIC NRSZ471M25V 10X16F 470uf 25V 105deg Nrsz Electro Capacitor

Order Code:  

11-1546

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NRSZ471M25V 10X16F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.551
50+ £0.505
100+ £0.410

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
2,015 in Stock, despatched same dayAdditional quantity lead time 14 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Material Aluminium
Capacitance 470µF
Voltage 25V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø10 x 16mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review