Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Forever 2.2uF 20% 50V 85°C 7mm Micro Miniature Radial Aluminium Electrolytic

Order Code:  

11-0860

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: 7MM MICROMIN. 2U2 50V  Copy to clipboard
 Report an error

Discontinued

This 50V 2.2µF microminiature radial electrolytic capacitor offers high capacitance per unit volume.


  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 2.2µF
Voltage 50V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø4 x 7mm
Pitch 1.5mm

Reviews


Be the first to submit a review