Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 47U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 47U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-0325

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 47U 16V  Copy to clipboard
 Report an error

Discontinued

A 16V 47µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 5 x 11mm
  • Pitch 2mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 47µF
Voltage 16V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø5 x 11mm
Pitch 2mm

Reviews


Be the first to submit a review