A 10V 47µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.
- Dimensions Ø 5 x 11mm
- Pitch 2mm
- Fully sleeved
- 85°C general purpose
- Forever RB series
Type |
Radial aluminium electrolytic |
Material |
Aluminium |
Capacitance |
47µF |
Voltage |
10V |
Tolerance |
20% |
Operating Temperature |
-40 to +85°C |
Dimensions |
Ø5 x 11mm |
Pitch |
2mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.