A 10V 470µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.
Dimensions Ø 8 x 12mm
Pitch 2.5mm
Fully sleeved
85°C general purpose
Forever RB series
Type
Radial aluminium electrolytic
Material
Aluminium
Capacitance
470µF
Voltage
10V
Tolerance
20%
Operating Temperature
-40 to +85°C
Dimensions
Ø8 x 12mm
Pitch
2.5mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.