Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 470U 10V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 470U 10V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-0270

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 470U 10V  Copy to clipboard
 Report an error

Discontinued

A 10V 470µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.
  • Dimensions Ø 8 x 11mm
  • Pitch 3.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series

Reviews


Be the first to submit a review