Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 100U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor (New: 11-0

Forever RB 100U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor (New: 11-0

Order Code:  

11-0245

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 100U 16V  Copy to clipboard
 Report an error

Discontinued

A 16V 100µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.
  • Dimensions Ø 6 x 11mm
  • Pitch 2.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series

Reviews


Be the first to submit a review