Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay BFC2 368 55474 Polyester Capacitor 470N 400V (368 Series)
Image Representative of Range

Vishay BFC2 368 55474 Polyester Capacitor 470N 400V (368 Series)

Order Code:  

10-4138

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BFC2 368 55474  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.53
50+ £1.34
100+ £1.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
2,168 in Stock, despatched same dayAdditional quantity lead time 6 months

The Vishay Polyester Capacitor 470N 400V (368 Series) is a metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.


  • Hard epoxy coating
  • Crimped and cropped leads
  • Lead length 5mm
  • BC Components 2222 368 Series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Material Polyester
Capacitance 470nF
Voltage 400V
Tolerance 10%
Operating Temperature -40 to +80°C
Dimensions 26 x 8 x 20mm
Pitch 22.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review