Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wima MKS2C026801A00KS MKS2 0.068uF ±10% 63V Radial Polyester Capacitor

Order Code:  

10-2214

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2C026801A00KS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.330
25+ £0.281
100+ £0.236

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
131 in Stock, despatched same dayAdditional quantity lead time 14 days

A 63V 68nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 68nF
Voltage 63V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 6.5 x 2.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review