Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS15001H473MSBFB0R 47nF 20% 50V 5.08mm Y5V Ceramic Disc Capacitor

Order Code:  

08-0241

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS15001H473MSBFB0R  Copy to clipboard
 Report an error

Discontinued

A 47nF 50V 20% general purpose disc capacitor with a 5.08mm pitch. Manufactured from high dielectric constant ceramics.
  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Material Ceramic
Capacitance 47nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +80°C
Dimensions Ø6.5 x 3.5mm
Pitch 5.08mm

Reviews


Be the first to submit a review