A 220pF 50V 10% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.
- Linear temperature coefficient
- High stability
- Low loss
- Durez coated
- High temperature wax impregnated
- Available in 2.5mm and 5.0mm pitch
Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type |
Radial leaded |
Material |
Ceramic |
Capacitance |
220pF |
Voltage |
50V |
Tolerance |
10% |
Operating Temperature |
-25 to +80°C |
Dimensions |
Ø10.5 x 3.5mm |
Pitch |
2.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.