Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS15001H680KSBSA0R 68pF 10% 50V SL 2.5mm Ceramic Disc Capacitor

Order Code:  

08-0058

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS15001H680KSBSA0R  Copy to clipboard
 Report an error

Discontinued

A 68pF 50V 10% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Material Ceramic
Capacitance 68pF
Voltage 50V
Tolerance 10%
Operating Temperature -25 to +80°C
Dimensions Ø6.5 x 3.5mm
Pitch 2.5mm

Reviews


Be the first to submit a review