Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Qty | Ex Vat** |
---|---|
1+ | £5.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Cadmium Yellow hue System 3 acrylic paint (250ml) from Daler-Rowney is A durable, water-resistant, acrylic-based paint with excellent adhesion. It is ideal for art, craft and design projects in colleges and schools.
Shade | 250ml | 500ml | 2.25l |
Lemon yellow | 06-9543 | 06-1444 | 06-6185 |
Cadmium yellow | 06-9545 | 06-1442 | |
Cadmium orange | 06-1440 | ||
Cadmium scarlet (Hue) | 06-9386 | 06-6180 | |
Cadmium red | 06-1434 | 06-6187 | |
Cadmium red deep | 06-6171 | ||
Crimson | 06-9390 | 06-1438 | |
Process magenta | 06-6173 | ||
Purple | 06-1432 | ||
Deep violet | 06-1430 | ||
Phthalo blue | 06-6184 | ||
Ultramarine | 06-1416 | ||
Cobalt blue | 06-1414 | 06-6189 | |
Coeruleum blue hue | 06-6182 | ||
Process cyan | 06-9399 | 06-6175 | |
Phthalo turquoise | 06-9853 | ||
Phthalo green | 06-9401 | 06-6178 | |
Emerald | 06-1426 | ||
Leaf green | 06-9403 | 06-1424 | |
Buff titanium | 06-6177 | ||
Yellow ochre | 06-9411 | ||
Raw sienna | 06-1448 | ||
Burnt sienna | 06-9413 | 06-1420 | |
Burnt umber | 06-6176 | ||
Raw umber | 06-6179 | ||
Mars black | 06-1412 | 06-6188 | |
Process black | 06-9418 | 06-9298 | |
Warm grey | 06-9854 | ||
Titanium white | 06-1410 | 06-6186 | |
Silver | 06-9422 | 06-1450 | |
Rich gold | 06-9424 | 06-1452 | |
Copper | 06-1422 | ||
Velvet purple | 06-6172 | ||
Light orange | 06-1421 | ||
Fluorescent orange | 06-9297 | ||
Fluorescent green | 06-9439 |
Available for re-reeling