Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Calico Unbleached 150cm (59") 5 Metres

Order Code:  

06-9234

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-9234  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 6 weeks

100% Egyptian cotton.


  • Suitable for toiles, back drops, printing and many other uses
  • Width 1.5m
  • Supplied in 5m lengths
Type Unbleached cotton
Width 1.5m
Length 5m
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review