This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Scola AM5LT/21 Artmix Paint 5 Litre Bright Yellow

Order Code:  

06-2269

 
Brand: Scola  MPN: AM5LT/21  EAN-13: 5017741013225
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.66

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
15 in Stock, despatched same dayAdditional quantity lead time 5 months

Artmix is a high-quality ready-mixed tempera paint that is water-soluble and may be used either straight from the bottle or diluted. It has excellent colour lay-down and colours are fully inter-mixable with other Artmix colours, or PVA, to achieve a glossy finish.


  • Quality ready-mixed bright yellow paint
  • Water-soluble colour
  • Can be used straight from the bottle or diluted
  • Fabulous colour lay-down
  • Inter-mixable colours
  • Dries to a matt finish
  • Can be mixed with PVA for a glossy finish
  • Non-toxic
  • Safe for children
  • Supplied in a 5 Litre bottle

Order codeMftrs Part No.ColourPack size
06-2264AM5LT/38Black5 litres
06-2265AM5LT/43White5 litres
06-2266AM5LT/24Bright red5 litres
06-2267AM5LT/29Bright blue5 litres
06-2268AM5LT/36Bright green5 litres
06-2269AM5LT/21Bright yellow5 litres
06-2270AM600/12/AAssorted12x 600ml

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review