Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Spring Balance Scales - 250g / 2.5N

Order Code:  

06-2178

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10132/2  Copy to clipboard
  • Quickly find another product in this range by Measurement Range:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
10 in Stock, despatched same dayAdditional quantity lead time 5 months

This 250g / 2.5N blue colour-coded spring balance has a robust transparent plastic body with a chrome-plated ring at the top and a hook at the bottom.


  • Measures up to 250g / 2.5N
  • Graduated in both grams and Newtons
  • Can be used for both force and mass measurements
  • Bevelled top for use on an inclined plane
  • Zero adjustment
  • Clear plastic tube allows students to see the action of the spring
  • Fitted with chrome plated hooks and rings
  • Overall length 285mm
  • Length of tube: 160mm
  • 20mm diameter
Type Spring balance
Measurement Range 0 to 250g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review