Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Continuous Plastic Tape Yellow Permanent Adhesive 10mx88mm Pack of 4

Order Code:  

06-1389

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70160015  Copy to clipboard EAN-13: 4002432104970
  • Country of Origin: China
 Report an error

Discontinued

A continuous adhesive label cartridge from Leitz, ideal for cable organisation, identifiying, property marking, warnings or whatever you need - for example, the outside of a handwash bottle. The reel measures 10m, with a width of 88mm and comes in a pack of 4.


  • Yellow colour
  • Waterproof and UV-resistant
  • Easy to peel off
  • Cut labels to length required
  • Easy to change cartridge
  • Permanent adhesive
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70160015
Type Labels
Colour Yellow
Size 88mm
Adhesive Yes

Reviews


Be the first to submit a review