Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg Ready-mix Paint 600ml - Purple

Order Code:  

06-0814

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: AR8114  Copy to clipboard EAN-13: 5051170003143
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Great value ready-mix purple paint from Brian Clegg, ideal for primary and secondary schools. This paint has a rich, high-saturation colour and a smooth cream consistency making it a pleasure to use. The packaging is super-clear allowing the vibrancy of the colour to shine through, and the flip-top cap is easy for little fingers and helps avoid spillages. This paint can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces.


  • Supplied in 600ml bottle
  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Manufacturer's part AR81 Purple

Please Note: The Packaging of this item may be subject to change without notice.


Type Ready-mix paint
Colour(s) Purple
Pack Size 600ml

Reviews


Be the first to submit a review