Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg Ready-mix Paint 600ml - Yellow

Order Code:  

06-0806

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: AR8105  Copy to clipboard EAN-13: 5051170003051
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Great value ready-mix yellow paint from Brian Clegg, ideal for primary and secondary schools. This paint has a rich, high-saturation colour and a smooth cream consistency making it a pleasure to use. The packaging is super-clear allowing the vibrancy of the colour to shine through, and the flip-top cap is easy for little fingers and helps avoid spillages. This paint can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces.


  • Supplied in 600ml bottle
  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Manufacturer's part AR81 Brill Yellow

Please Note: The Packaging of this item may be subject to change without notice.


Type Ready-mix paint
Colour(s) Yellow
Pack Size 600ml

Questions


*Question functionality currently disabled


07 February 2019 Question by: Rapid Customer | Product code: 06-0806
Q. Is this an acrylic based paint?
A. Hi Jacquie, thank you for your question. This paint is water based.


23 June 2016 Question by: Rapid Customer | Product code: 06-0806
Q. Hi Could you tell me if this paint contains whey? Thank you
A. Hi Deborah, thank you for your question. Brian Clegg have confirmed that this paint is Whey free as all of their paints are.

Reviews


Be the first to submit a review