Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola AM600/20/A Artmix Ready-mix Paint 600ml 20 Assorted

Order Code:  

06-0787

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DAM600/20/A  Copy to clipboard EAN-13: 5017741012679
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Scola Artmix ready-mixed paint is one of the most widely used painting mediums in primary schools. Part of the Scolaquip Eco range, it uses only natural thickeners and is wheat and gluten-free, so there will be no problems if the paint is accidentally ingested.

Scola Artmix is especially formulated to wash off children's skin and most fabrics, making it ideal for young children's painting activities - even the youngest and messiest! Paint should be removed from clothing, etc., while wet if possible and fabrics soaked in cold water.

The paint is water-soluble and may be used straight from the bottle, or diluted with water, and dries to a matt finish. Scola Artmix is supplied in 600ml, squeezy, re-sealable bottles.


  • One of the most widely used paints in primary schools
  • Uses only natural thickeners
  • Wheat and gluten-free
  • Especially formulated to wash off children's skin and fabrics
  • Water-soluble - use straight from the bottle or dilute with water
  • Dries to a matt finish
  • Re-sealable 600ml bottles
    Assorted pack of 20 contains:
  • 4x White
  • 2 each of Red, Blue, Black and Yellow
  • 1 each of Burnt Umber, Leaf Green, Sky Blue, Lemon, Orange, Crimson, Purple, Brilliant Green
Type Paint
Colour(s) Assorted
Pack Size 20x600ml

Questions


*Question functionality currently disabled


03 December 2018 Question by: Rapid Customer | Product code: 06-0787
Q. es ce que ca pourrait convenir pour painture airbrush ?
A. Hi Johan, thank you for your question. No one is listing this paint as suitable for use in an airbrush.

Reviews


Be the first to submit a review