Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid A4 Exercise Book Squared 7mm 80 Page Purple Box of 50

Rapid A4 Exercise Book Squared 7mm 80 Page Purple Box of 50

Order Code:  

06-0233

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-0233  Copy to clipboard EAN-13: 5010642491147
  • Country of Origin: Estonia
 Report an error

Discontinued

Squared 7mm 80-page A4 exercise book with purple cover.


  • Paper weight 75gsm
  • Supplied in pack of 50
Size 297 x 210mm
Ruling 7mm
Margin Squared
Cover Colour Purple
Pages 80

Reviews


Be the first to submit a review