Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Copper/Nickel Constantan Wire 16SWG (125g Coil)

Order Code:  

05-0400

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050400  Copy to clipboard
 Report an error

Discontinued

Copper/Nickel Constantan Wire 16SWG is a high quality alloy wire suitable for winding resistance coils.


  • Wire not insulated
  • Supplied in coils of 125g
Type Copper/nickel
Wire Size 16SWG
Core Diameter 1.626mm
Length 228m

Reviews


Be the first to submit a review