Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 500g Reel 40 SWG Tinned Copper Wire

RVFM 500g Reel 40 SWG Tinned Copper Wire

Order Code:  

05-0365

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

A roll of tinned copper wire.


  • Wire size: 40SWG
  • Core diameter: 0.125mm
  • Length: 4577m
  • Carrying current: 2.3A
  • Approved to BS4109
  • Supplied in reels of 500g

Reviews


Be the first to submit a review