Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Elkay ESP13.5-12/RAL 7035 Euro Index Cable Gland PG13.5 Grey

Elkay ESP13.5-12/RAL 7035 Euro Index Cable Gland PG13.5 Grey

Order Code:  

04-1986

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: ESP13.5-12/RAL 7035  Copy to clipboard
 Report an error

Discontinued

This grey PG13.5 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.
  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 6 to 12mm
  • Mounting thread length 9mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999

Reviews


Be the first to submit a review