This grey M12 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.
Improved cable sealing and retention Plastic parts made from Polyamide 6,6; seal made from nitrile rubber Integral claw design prevents cable twisting during installation Supplied with moulded lock nut for increased sealing performance Suitable for cable diameter 2 to 6.5mm Mounting thread length 8mm Operating temperature -20°C to +90°C IP68 rated, UL94-V2 halogen freeDesigned to EN 50262:1999
Note: The locknut design has changed slightly, please review the
Product Change Notification (PCN).
Type
Industrial
Body Material
Polyamide
Thread Size
M12
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.