This black M25 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.
- Improved cable sealing and retention
- Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
- Integral claw design prevents cable twisting during installation
- Supplied with moulded lock nut for increased sealing performance
- Suitable for cable diameter 13 to 18mm
- Mounting thread length 11mm
- Operating temperature -20°C to +90°C
- IP68 rated, UL94-V2 halogen free
- Designed to EN 50262:1999
Note: The locknut design has changed slightly, please review the
Product Change Notification (PCN).
Type |
Industrial |
Body Material |
Polyamide |
Thread Size |
M25 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.