Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 150mm White Cable Ties - pack of 100

Order Code:  

04-0632

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CV-150  Copy to clipboard
 Report an error

Discontinued

The flexible white nylon material allows these 150mm self-locking cable ties to remain serviceable through temperature ranges of –40°C to +85°C.


  • Fastens wires, cables and hose
  • One piece construction for consistent performance and reliability
  • High strength and low thread force
  • 39mm bundle diameter
  • 18kg tensile strength
  • 3.6mm width
  • Flame retardant to UL94V2
  • Complies with MIL-Spec MS-3367
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Type Self locking
Size 150 x 3.6mm
Colour White

Reviews


Be the first to submit a review