Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Grommet Closed 7.2x5.0x4.4 - pack of 100

Order Code:  

04-0193

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: GMC-0705  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.39
5+ £4.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
14 in Stock, despatched same dayAdditional quantity lead time 5 months

Black PVC closed grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 7.2mm with inner diameter 5mm
  • Grommet thickness 4.4mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Type Closed
Panel Hole Diameter 7.2mm
Cable Diameter 5mm
Material PVC
Height 4.4mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review