Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Grommet Closed 6.0x3.0x4.7 - pack of 100

Order Code:  

04-0191

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: GMC-0603  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.76
5+ £4.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
21 in Stock, despatched same dayAdditional 10 due on 03/05/2024

Black PVC closed grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 6mm with inner diameter 3mm
  • Grommet thickness 4.7mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Type Closed
Panel Hole Diameter 6mm
Cable Diameter 3mm
Material PVC
Height 4.7mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review