Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 6.3mm Moulded Grommets - pack of 100

Order Code:  

04-0122

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 040122  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.96
5+ £12.25
10+ £11.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
107 in Stock, despatched same day

Standard grommets moulded in SR 1700 black PVC.


  • Supplied as 6.3mm panel hole (see technical specifications for details)
  • Ideal for protection of wires and cables passing through metal panels
  • Supplied in packs of 100
Type Standard
Panel Hole Diameter 9.5mm
Cable Diameter 6.4mm
Material PVC
Height 4.9 to 6.4mm
Operating Temperature Range -35 to +50°C
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review