Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 125mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

UniStrand 125mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Order Code:  

03-0866

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIAHS3/1-125B1.2M  Copy to clipboard
 Report an error

Discontinued

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 125mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 1.2m
Supplied Diameter 125mm
Shrunk Diameter 41.66mm

Reviews


Be the first to submit a review