Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 25.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Order Code:  

03-0858

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030858  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.98
25+ £5.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
217 in Stock, despatched same dayAdditional quantity lead time 5 months

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 25.4mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 1.2m
Supplied Diameter 25.4mm
Shrunk Diameter 8.46mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review