Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 6.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Image Representative of Range

UniStrand 6.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Order Code:  

03-0852

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIAHS3/1-6.4B1.2M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.80
25+ £1.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
261 in Stock, despatched same dayAdditional 500 due on 22/05/2024

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 6.4mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 1.2m
Supplied Diameter 6.4mm
Shrunk Diameter 2.1mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 September 2015 Question by: Rapid Customer | Product code: 03-0852
Q. what is the shrink temperature
A. Hi Peter, thank you for your question. This is not specified, however, the heat from a standard hot air gun will be sufficient.

Reviews


Be the first to submit a review