Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 9.5mm Heat Shrink 2:1 Black 25m Reel

Order Code:  

03-0345

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030345  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.42
5+ £19.43
10+ £16.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
163 in Stock, despatched same dayAdditional quantity lead time 5 months

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 9.56mm
  • Shrink diameter 4.75mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Ratio 2:1
Colour Black
Length 25m
Supplied Diameter 9.5mm
Shrunk Diameter 4.75mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 November 2016 Question by: Rapid Customer | Product code: 03-0345
Q. Could you provide a data sheet on the material pease. Many thanks Alan
A. Hi Alan, thank you for your question. The data sheet can be found here.

Reviews


Be the first to submit a review