Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-710-000 Ambicore Power and Signal Multicore 10 AMP 10m
Image Representative of Range

Van Damme 268-710-000 Ambicore Power and Signal Multicore 10 AMP 10m

Order Code:  

02-3085

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-710-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.


  • Supplied as 10A
  • AES/EBU twisted pair suitable for analogue balanced and digital audio
  • Suitable for any 100 to 110O balanced data application
  • Power elements compliant with HO5VV-F harmonised standard
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 10m
Number of Cores 1 pair + 3
Colour Red / black
Conductor Stranding 7/0.20mm
Conductor Material Bare ultra pure oxygen free copper
Length 10m
Cable Diameter 14.2mm
Conductor Resistance 90Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review