Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand CBBR1081 Yy Cont Cable 4-core 1.0mm 50m

UniStrand CBBR1081 Yy Cont Cable 4-core 1.0mm 50m

Order Code:  

02-0760

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CBBR1081  Copy to clipboard
 Report an error

Discontinued

This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 4-core; 1.0mm
  • Core identification: 3 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Number of Cores 4
Colour Grey
Cable Diameter 8.2mm
Wire Size 1mm²
Length 50m
Current Rating 10A
Voltage Rating 500V

Reviews


Be the first to submit a review