Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid GW010940 100m Reel Violet 16/0.2 Wire

Order Code:  

01-0940

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW010940  Copy to clipboard
  • Country of Origin: Taiwan
 Report an error

Discontinued

This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality violet equipment wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.6mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Temperature range -10VC to +105°C
  • Supplied on reels of 100m
Colour Violet
Length 100m
Conductor Stranding 16/0.2mm
Standards/Test Marks DEF61-12, BS4808
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.5mm²
Cable Diameter 1.55mm

Reviews


Be the first to submit a review