Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid GW010440 Equipment Wire Equipment Wire Violet 7/0.2 (100m Reel)

Order Code:  

01-0440

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW010440  Copy to clipboard EAN-13: 5053556000081
  • Country of Origin: Taiwan
 Report an error

Discontinued

This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality violet stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 100m
Colour Violet
Length 100m
Conductor Stranding 7/0.2mm
Standards/Test Marks DEF61-12
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.22mm²
Cable Diameter 1.2mm

Reviews


Stranded Equipment Wire

Reviewed by: Colin Cumber - 16 September 2014
Does exactly what it says on the can, never had a problem, used it for a long time and will continue to do so.