Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid GW010400 Equipment Wire Black 7/0.2 (100m Reel)

Order Code:  

01-0400

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW010400  Copy to clipboard EAN-13: 5053556000005
  • Country of Origin: Taiwan
 Report an error

Discontinued

This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality black stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV RMS 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 100m
Colour Black
Length 100m
Conductor Stranding 7/0.2mm
Standards/Test Marks DEF61-12
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.22mm²
Cable Diameter 1.2mm

Questions


*Question functionality currently disabled


04 June 2019 Question by: Rapid Customer | Product code: 01-0400
Q. Can you tell me what the outside diameter of the insulation is please ??
A. Hi Terry, thank you for your question. The overall diameter is 1.2mm.


03 April 2017 Question by: Rapid Customer | Product code: 01-0400
Q. can you confirm the awg of this product
A. Hi Richard, thank you for your question. This would work out to approximately 7 strands of 32AWG wire as opposed to 7 strands of 0.2mm as advertised.


23 November 2015 Question by: Rapid Customer | Product code: 01-0400
Q. Is this a multi core wire?
A. Hi Jim, thank you for your question. This wire is multi strand, 7 strands of 0.2 wire.


26 September 2013 Question by: Rapid Customer | Product code: 01-0400
Q. What is the approximate weight of a roll?
A. Hi Les. Thank you for your question. This reel weighs approximately 370 grams.

Reviews


Be the first to submit a review