4mm Binding Post


4mm Binding Post

These shrouded 4mm binding posts are ideal for panel mounting. They require a cut-out of 8.2mm and are terminated by means of twin nut fastening. Ideal for audio speaker connectors and other applications where robust high power connections are required. They have a 4mm end hole suitable for a wide variety of leads and probes terminals and a strong threaded insert for added reliability and to ensure a secure fixing.

  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
  • Available in black, green, red and yellow


 
TruConnect 4mm Test Terminal Black

Order Code: 17-2696

TruConnect
  • Type : 4mm plug
  • Colour : Black
  • Gender : Plug
  • Voltage Rating : 30/60V AC/V DC
  • Current Rating : 19A
  • Mount : Cable
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.451 £0.376 £0.313
In Stock
Same day despatch
TruConnect 4mm Test Terminal Black 17-2696 0.31300 TruConnect 1 /truconnect-4mm-test-terminal-black-17-2696
TruConnect 4mm Test Terminal Green

Order Code: 17-2697

TruConnect
  • Type : 4mm plug
  • Colour : Green
  • Gender : Plug
  • Voltage Rating : 30/60V AC/V DC
  • Current Rating : 19A
  • Mount : Cable
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.389 £0.347 £0.295
Out of Stock
Stock due in 1-2 months
TruConnect 4mm Test Terminal Green 17-2697 0.29500 TruConnect 1 /truconnect-4mm-test-terminal-green-17-2697
TruConnect 4mm Test Terminal Red

Order Code: 17-2698

TruConnect
  • Type : 4mm plug
  • Colour : Red
  • Gender : Plug
  • Voltage Rating : 30/60V AC/V DC
  • Current Rating : 19A
  • Mount : Cable
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.389 £0.347 £0.314
In Stock
Same day despatch
TruConnect 4mm Test Terminal Red 17-2698 0.31400 TruConnect 2 /truconnect-4mm-test-terminal-red-17-2698
TruConnect 4mm Test Terminal Yellow

Order Code: 17-2879

TruConnect
  • Type : 4mm socket
  • Colour : Yellow
  • Gender : Socket
  • Voltage Rating : 30/60V AC/V DC
  • Current Rating : 19A
  • Mount : Panel
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.34 £0.245 £0.227
Limited, until stocks are exhausted
Same day despatch
TruConnect 4mm Test Terminal Yellow 17-2879 0.22700 TruConnect 3 /truconnect-4mm-test-terminal-yellow-17-2879
Question by Peter Thomson
06 March 2015

Q What is the maximum panel thickness that this terminal fits?
A Hi Peter. Thank you for your question. 9mm is the maximum panel thickness for this range of binding posts.

Question by N Coppin
24 September 2014

Q Is there a cross hole for attaching a wire above the panel?
A Hi N Coppin. Thank you for your question. These 4mm binding posts do not have a hole according to the data sheets.

Question by Jody
28 October 2013

Q Would these terminals be insulated from the panel they are mounted on?
A Hi Jody. Thank you for your question. The only conductive part on these sockets is the nut so they are insulated.

Question by David
14 November 2012

Q I am in education and am looking to mount these to a board. Do the top parts unscre so that you can connect a lead to it
A Hi David, thanks for your question.

Yes they unscrew allowing you to insert bare wire or a plug.

Question by Sean
08 May 2012

Q Do the tops of these mounting posts remove completely or are the tops captive to the post.
A Thanks for your enquiry Sean. The tops are indeed captive to the post and cannot be removed.


v 3.0

loading