RVFM Newton's Cradle



RVFM
RVFM

MPN : 04343


You may also like
RVFM Newton's Cradle
RVFM Newton's CradleRVFM Newton's CradleRVFM Newton's Cradle

Order Code:

52-9880

 


Price per unit
QtyEx Vat
1+£5.02


In Stock
Same day despatch



 
This classic 'executive toy' also demonstrates various physical principles. These include conservation of momentum, conservation of kinetic energy and Newton's observation that 'action and reaction are equal and opposite'.
  • When one of the steel balls is lifted and allowed to fall back at one end, one will swing out the same distance at the other end
  • This causes the beginning of 'perpetual motion' which dies down only as a result of friction, gravity and other external forces
  • Always an interesting process to watch
  • Height 11cm
  • Ball diameter approx. 14mm
  • Weight of each ball approx. 12.5g


Question by dave | Product code: 52-9880
18 February 2014

Q What material is the base made of, is it wood or plastic or ???. Also what material is the supports. Many thanks
A Hi Dave. Thank you for your question. The base is plastic and there is a weight inside the base.


v 3.0

loading