Rapid AB446+SKT Rechargeable PP9 Battery NiMH



Rapid
Rapid

MPN : AB446+SKT


You may also like
Rapid AB446+SKT Rechargeable PP9 Battery NiMH

Order Code:

18-0286

 


Price per unit
QtyEx Vat
1+£34.43
5+£33.06
10+£31.69


Out of Stock
Stock due in 5-7 working days



 
A nickel-metal hydride rechargeable PP3 battery suitable for all applications.
  • Can be used as a direct replacement for the zinc carbon type
  • Charging may be via the top stud connections or via a socket in the top of the battery
  • Capacity 1850mAh
  • Nominal voltage 1.2V
  • Charging current 180mA

Nominal voltage8.4V
Nominal capacity1.8Ah
Dimensions (excluding contacts)81.5mm x 66mm x 52mm
Weight (approx.)385g
Ansmann 2019-3003 ACS 310 Traveller NiMH/NiCd Pack Charger

Order Code: 18-4116

MPN: 2019-3003

Ansmann
  • ROHS : Compliant
Price per unit
1+
£26.10
In Stock
Same day despatch
Accessories Ansmann 2019-3003 ACS 310 Traveller NiMH/NiCd Pack Charger 18-4116 26.10000 Ansmann 1 /ansmann-2019-3003-acs-310-traveller-nimh-nicd-pack-charger-18-4116

Question by miles | Product code: 18-0286
15 August 2013

Q what charger do you use? can you use just a 9v power supply to charge it?
A Hi Miles. Thank you for your question. We no longer sell the charger, only the battery.

Question by George | Product code: 18-0286
18 July 2013

Q What is the peak current that this battery can handle? Thanks
A Hi George. Thank you for your question. The maximum current this battery can provide is 1850mAh. There are no data figures for it's peak current ability.


v 3.0

loading