This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Hammond 1591XX Series Multipurpose ABS Enclosures

<p><a href="/hammond/modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>Multipurpose, black ABS enclosures from the Hammond 1591XX Series, ideal for horizontally mounting PCBs or for use as potting boxes. Available in various sizes, these enclosures are also suitable for applications where repetitive assembly and disassembly are required.</p>
  • Internal sides are smooth for easy connector installation
  • Lid and box both have moulded in PC board standoffs
  • Complete with lid secured by M3 x 10mm fixings (supplied), threaded into brass bushings
  • Tongue and groove lid to box construction for maximum protection
  • Supplied complete with lid and M3 x 10mm screws
  • Screws threaded into brass bushes
  • Constructed for protection to IP54
  • ABS material rated to UL 94V-0
Order codeMftrs Part No.Size (mm)Mftrs part
30-18351591XXLBK87x57x391591XXLBK
30-18361591XXABK100x51x251591XXABK
30-18371591XXBBK113x63x311591XXBBK
30-18381591XXCBK121x66x401591XXCBK
30-18391591XXDBK152x82x501591XXDBK
30-18401591XXEBK193x113x611591XXEBK
30-63051591XXFBK221x150x631591XXFBK
30-63071591XXGBK121x94x331591XXGBK
30-63101591XXMBK85x56x241591XXMBK
30-63121591XXSBK110x82x431591XXSBK
30-63141591XXTBK123x83x591591XXTBK
30-63091591XXLGY87x57x391591XXLGY
30-63001591XXAGY100x51x251591XXAGY
30-63011591XXBGY113x63x311591XXBGY
30-63021591XXCGY121x66x401591XXCGY
30-63031591XXDGY152x82x501591XXDGY
30-63041591XXEGY193x113x611591XXEGY
30-63061591XXFGY221x150x631591XXFGY
30-63081591XXGGY121x94x331591XXGGY
30-63111591XXMGY85x56x241591XXMGY
30-63131591XXSGY110x82x431591XXSGY
30-63151591XXTGY123x83x591591XXTGY


24 January 2012 Question by: Harry | Product code: 30-1840
Q. Hello what is the ip rating?
A. Hi Harry, thanks for your question. The IP Rating is IP54 .