PICAXE Chips


PICAXE Chips

PICAXE is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer. PICAXE is programmed using a simple BASIC language or via the Logicator flowcharting software. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB lead (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution. PICAXE microcontroller chips are available in 8, 14, 18, 20, 28 and 40-pin versions, giving a choice of the number of input and output lines, and also in several variants which offer differing amounts of memory and extra features so a choice can be made according to project need.

  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software

NOTE: See also the PICAXE X2 chips section for the X2 variant PICAXE chips.


 
PICAXE AXE007M2 08M2+ Microcontroller

Order Code: 13-5022

MPN: PICAXE-08M2/ AXE007M2

PICAXE
  • Clock Speed : 8MHz
  • Family : PICAXE
  • FLASH Memory Size : 128Bytes
  • Number of I/O Pins : 5
  • Package/Case : 8-DIP
  • Supply Voltage Range : 2.2 to 5.5V
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£2.75 £2.64 £2.24 £2.09
In Stock
Same day despatch
PICAXE AXE007M2 08M2+ Microcontroller 13-5022 2.09000 PICAXE 1 /picaxe-axe007m2-08m2-microcontroller-13-5022
PICAXE-14M2 Microcontroller

Order Code: 13-5024

MPN: AXE017M2

PICAXE
  • ADC Channels : 7
  • Family : PICAXE
  • FLASH Memory Size : 256Bytes
  • Number of I/O Pins : 11
  • Package/Case : 14-DIP
  • Supply Voltage Range : 3 to 5.5V
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£3.46 £3.10 £3.00 £2.91
In Stock
Same day despatch
PICAXE-14M2 Microcontroller 13-5024 2.91000 PICAXE 1 /picaxe-14m2-microcontroller-13-5024
PICAXE AXE015M2 18M2+ Microcontroller

Order Code: 13-5026

MPN: AXE015M2

PICAXE
  • ADC Channels : 10
  • Clock Speed : 8MHz
  • Family : PICAXE–18M2
  • Number of I/O Pins : 16
  • Number of PWM Channels : 1
  • Package/Case : 18–DIL
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£4.00 £3.74 £3.55 £3.29
In Stock
Same day despatch
PICAXE AXE015M2 18M2+ Microcontroller 13-5026 3.29000 PICAXE 2 /picaxe-axe015m2-18m2-microcontroller-13-5026
PICAXE AXE012M2-20M2 Microcontroller

Order Code: 13-5028

MPN: AXE012M2

PICAXE
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£3.64 £3.39 £3.30
In Stock
Same day despatch
PICAXE AXE012M2-20M2 Microcontroller 13-5028 3.30000 PICAXE 3 /picaxe-axe012m2-20m2-microcontroller-13-5028
PICAXE-28x1 Chip

Order Code: 13-0862

MPN: PICAXE-28X1

PICAXE
  • Clock Speed : 16MHz
  • Family : PICAXE
  • FLASH Memory Size : 128Bytes
  • Interfaces : I2C
  • Number of I/O Pins : 22
  • Number of PWM Channels : 2
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£8.31 £8.11 £8.04
In Stock
Same day despatch
PICAXE-28x1 Chip 13-0862 8.04000 PICAXE 4 /picaxe-28x1-chip-13-0862
PICAXE-40x1 Chip

Order Code: 13-0864

MPN: PICAXE-40X1

PICAXE
  • ADC Channels : 7
  • Clock Speed : 16MHz
  • Family : PICAXE
  • FLASH Memory Size : 128Bytes
  • Interfaces : I2C
  • Number of I/O Pins : 33
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£8.50 £8.31 £8.21
In Stock
Same day despatch
PICAXE-40x1 Chip 13-0864 8.21000 PICAXE 5 /picaxe-40x1-chip-13-0864
PICAXEPinsVariantLines of Total No. of No. of ADC Order code
memoryI/O pinsinputsoutputs(L=low)
PICAXE-08M28M2+800-180051-41-4313-5022
PICAXE-14M214M2800-18001156713-5024
PICAXE-18M218M2+600-1800161-81-81013-5026
PICAXE-20M220M280-180018881113-5028
PICAXE-28X128X11000-2200220-129-17413-0862
PICAXE-40X140X11000-2200338-209-17713-0864

Variant feature highlights:
M2 variants
Infra red, servo and ring tone music features
Greater memory and RAM
Touch sensor support
parallel task processing
X/X1 variants
Greater memory and RAM
Scratchpad RAM area
I²C, SPI, EUSART interfaces
higher baud rate
enhanced maths capabilities,
Question by
04 March 2013

Q Can i use a 9v battery for these picaxe chips, if not what do i need to reduce that volatage?
A Hi, thank you for your question. Picaxe runs between 4.5 – 5V max- if connected to a 9V battery they will be destroyed. The simplest way would be to have two identical - high value resistors set up as a potential divider then the 4.5V can be tapped off from the junction of the 2. Easier yet is to use the correct voltage if possible using 3x AA batteries.

Question by
19 February 2013

Q What free programming software's are there for these PICAXE chips?
A Thank you for your question. Software can be found here and further information can be found here.

Question by Freddie
19 February 2013

Q What does 08M, 08M2, 14M2, 20M etc all mean? Also, what is the difference between 08, 08M and 08M2?
A Hi Freddie. Thank you for your question. Further information regarding Picaxe chip sizes can be found here.

Question by jack
19 February 2013

Q Can you use circuit wizard to programme these chips?
A Hi Jack. Thank you for your question. Circuit wizard is aimed at the genie range of microcontrollers. Genie is similar to picaxe but not the same. To program picaxe you need the free programming editor software or pic logicator software. They are different systems.

Question by Jack
19 February 2013

Q What is the difference between picaxe chips and the pic microcontrollers?
A Hi Jack. Thank you for your question. The picaxe chips are not blank. They carry some bootstrap code to allow programming via a simple serial cable. This eliminates the use of a programmer for educational use. Non picaxe PIC chips are designed to be used with a programmer. These are cheaper and are what is used in industry. However these require assembly language programming and the initial outlay for a programmer and software can be expensive. Picaxe allows programming in BASIC and the software is free to download. No programmer is needed so it allows the use of microcontrollers in schools and makes it more available to hobbyists.

Question by
04 February 2013

Q Are all the chips 10 bits or only some of them
A Hi Matty, Thank you for your question. All have 10 bit adc (expect 08, 18, 18A, 28, 28A, 28X, 40X).

Question by Mr. I O'Hara | Product code: 13-5022
21 January 2015

Q Will a Starter Kit become available for picaxe 08M2 and 14M2 etc. ?
A Hi Mr. I O'Hara. Thank you for your question. Yes they can currently use the following starter kit: 13-0868.

Question by MJ
03 December 2012

Q Are you selling the Newer 18m2+? Has the product code not changed?
A Hi MJ. Thank you for your question. We do sell the 18m2+: 13-5026 DIL and 13-5050 SMD.

Question by Steve
23 November 2012

Q Hi, is the 18M2 the 18M2+ version?
A Hi Steve. Thank you for your question. 18M2+ is the updated version however in the software select 18M2.

Question by Edward Fair
07 October 2011

Q Hi. When will you be stocking the 20M2?
A Thanks for the enquiry Edward The 20M2 is now available plaese see order code 13-5020


v 3.0

loading