GW Instek GPS-3303 3 Channel 195W DC Power Supply



GW Instek
GW Instek

MPN : GPS-3303


You may also like
GW Instek GPS-3303 3 Channel 195W DC Power Supply

Order Code:

85-1825

 


Price per unit
QtyEx Vat
1+£349.02


In Stock
Same day despatch



 

A 3-channel DC PSU from GW Instek.


  • Constant voltage and constant current modes
  • Tracking operation and auto series/parallel operation
  • 0.01% load and line regulation
  • Low ripple and noise
  • Output ON/OFF switch
  • Four 0.5in three-digit LED displays
  • Output voltage and current setting when output disabled
  • Fan speed control circuit minimises fan noise
  • Overload and reverse polarity protection
  • Supplied with instruction manual, power lead and test leads
  • Manufacturer's part GPS-3303

Mftrs. pt. no.GPS-3303SGPS-4303S
Order code85-182585-1826
Output mode
VoltageChannel 10-30V0-30V
Channel 20-30V0-30V
Channel 35V2.2-5.2V
Channel 4-8-15V
CurrentChannel 13A3A
Channel 23A3A
Channel 33A1A
Channel 4-1A
Max. power195W200W
Tracking series voltage0-60V0-60V
Tracking parallel current0-6A0-6A
AC Input100/120/220/230V AC 50/60Hz
For detailed technical specifications please see data sheet available
at www.rapidonline.com or contact Rapid Electronics



Be the first to ask a question

v 3.0

loading