SCI R13-133L B/R RED SPST Oval Panel Mnt Rock Sw Red LED



SCI
SCI

MPN : R13-133L B/R RED


You may also like
SCI R13-133L B/R RED SPST Oval Panel Mnt Rock Sw Red LED

Order Code:

75-0356

 


Price per unit
QtyEx Vat
1+£1.38
25+£1.16
100+£0.964


In Stock
Same day despatch



 
Oval panel mount rocker switch, SPST contact, On-Off operation, 30A contact current, 12V DC contact voltage, 12.2mm panel, quick connect terminal, illuminated, 30.5mm long, 19.5mm wide, 19mm high, A SPST oval panel mount rocker switch with a red LED that illuminates when switch is in the ?ON? position, does not generate heat, durable, stable brightness, max panel thickness 4mm, 6.3mm quick connect terminals, SCI R13-133 series.
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Dimensions 30 x 19 x 10mm
  • Panel cut-out diameter 12.2mm
  • Max. panel thickness 4mm
  • 6.3mm quick connect terminals
  • SCI R13-133 series




Be the first to ask a question

v 3.0

loading