Finder 45.71.7.012.0311 12V Relay 16A (Faston) 45.71



Finder
Finder

MPN : 45.71.7.012.0311


You may also like
Finder 45.71.7.012.0311 12V Relay 16A (Faston) 45.71

Order Code:

60-4181

 


Price per unit
QtyEx Vat
1+£2.94
25+£2.64
100+£2.35


In Stock
Same day despatch



 
The Finder 12V Relay 16A (Faston) 45.71 is from the range of PCB mounting 16A relays.
  • Fitted with Faston 250 terminals
  • EN, GOST, IMQ, UL, VDE approved
  • Finder 45.71 series

Contact rating16A 250V AC
Contact arrangementSPNO
Switching current max.30A
Switching voltage max.400V AC
Dielectric strengthCoil to contact6kV
Contact to contact1kV
Contact materialSilver cadmium oxide
Operating time10ms
Release time2ms
Temperature range–40°C to +125°C
Weight20g



Be the first to ask a question

v 3.0

loading