Weller T0053400399 WD 1 Power Supply



Weller
Weller

MPN : T0053400399


You may also like
Weller T0053400399 WD 1 Power Supply

Order Code:

85-0556

 


Price per unit
QtyEx Vat
1+£143.46
5+£137.93


In Stock
Same day despatch



 

A digital 85W soldering station power unit, compatible with Weller WSP80 and WMP soldering pencils.

The unit has an extensive Special Functions Menu that allows you to access features like Setback, Lockout, Temp, Window, °F/°C Switching, Standby and Auto-off time.


  • Three programmable preset buttons for frequently used temperatures
  • Extensive menu for special features
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Large high-contrast LCD displays information at a glance
  • ESD safe to protect sensitive components
  • Weller type WD1

Input voltage230V AC
Maximum power output85W
Temperature range65°C to 450°C
Temperature accuracy±5°C
Output voltage24V
Connector6-pin socket
Dimensions134 x 108 x 147mm
Rapid Lead-Free Solder Wire 18SWG 1.2mm 500g Reel

Order Code: 85-1164

MPN: 85-1164

Rapid
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£23.99 £22.89 £20.49
In Stock
Same day despatch
Accessories Rapid Lead-Free Solder Wire 18SWG 1.2mm 500g Reel 85-1164 20.49000 Rapid 1 /rapid-lead-free-solder-wire-18swg-1-2mm-500g-reel-85-1164
Rapid Lead-Free Solder Wire 22SWG 0.7mm 500g Reel

Order Code: 85-1168

MPN: 85-1168

Rapid
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£24.39 £23.39 £22.39
In Stock
Same day despatch
Accessories Rapid Lead-Free Solder Wire 22SWG 0.7mm 500g Reel 85-1168 22.39000 Rapid 1 /rapid-lead-free-solder-wire-22swg-0-7mm-500g-reel-85-1168



Be the first to ask a question
Weller WD1 & ESD Safe Iron
Reviewed by: DJB
29 September 2011

This is the professionals choice and is second to none


v 3.0

loading