AM Remote Control Receiver Modules


AM Remote Control Receiver Modules

Compact hybrid RF receiver modules that can be used to capture encrypted data from suitable 433MHz transmitters.

  • Very high frequency stability
  • Wide operating temperature
  • Stable even when subjected to manual handling or vibration
  • Receiving range: super regenerative 45m, superheterodyne 100m
  • No adjustable components
  • Single power voltage
  • Low power consumption
  • CMOS/TTL compatible


 
RF Solutions AM-HRR3-433 Regenerative Receiver (433.9)

Order Code: 43-0210

MPN: AM-HRR3-433

RF Solutions
  • Type : AM receiver
  • Supply Voltage : 5V
  • Data Rate : 2000Hz
  • Frequency : 433MHz
  • Height : 12.7mm
  • Length : 38.1mm
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£5.91 £5.48 £5.08
In Stock
Same day despatch
RF Solutions AM-HRR3-433 Regenerative Receiver (433.9) 43-0210 5.08000 RF Solutions 1 /rf-solutions-am-hrr3-433-regenerative-receiver-433-9-43-0210
RF Solutions AM-RRQ3-433 Superhetrodyne Receiver (433 MHz)

Order Code: 43-0214

MPN: AM-RRQ3-433

RF Solutions
  • Type : AM receiver
  • Supply Voltage : 5V
  • Data Rate : 4.8kbits/s
  • Frequency : 433MHz
  • Height : 14.5mm
  • Length : 38.1mm
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£13.08 £11.89 £10.71
In Stock
Same day despatch
RF Solutions AM-RRQ3-433 Superhetrodyne Receiver (433 MHz) 43-0214 10.71000 RF Solutions 1 /rf-solutions-am-rrq3-433-superhetrodyne-receiver-433-mhz-43-0214
RegenerativeSuperheterodyne
Supply voltage5V DC5V DC
Current consumption2.5mA5mA
Frequency433.9MHz433.92MHz
Max. data rate2kbps4.8kbps
RF sensitivity–105dBm–106dBm
Dimensions38 x 13.8 x 2mm14.5 x 38.1 x 4mm
Operating temperature–25°C to +85°C–25°C to +85°C
Question by Neil Wright
25 June 2013

Q with the 43-0200 (tx) and 43-0210 (rx) pair, what sort of antenna would you use and do you sell it (if so : whats the product code)?
A Hi Neil. Thank you for your question. Something like 43-0222 would be suitable.


v 3.0

loading