Visaton 10cm Full Range Speakers


Visaton 10cm Full Range Speakers

A high quality 10cm full range speaker with good bass reproduction.

  • Galvanised lacquered basket
  • Balanced frequency response
  • High efficiency
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, ceiling mounted speakers in transport, built-in car Hi-Fi and electronic music instruments
  • Available in 4 and 8Ω versions
  • CE approved


 
Visaton 2020 4 Ohm 10cm Full Range Speaker

Order Code: 35-2908

MPN: 2020

Visaton
  • Type : Round
  • Power : 30W
  • Impedance : 4Ω
  • Frequency : 80 to 20000Hz
  • ROHS : Compliant
Price per unit
1+
£11.78
In Stock
Same day despatch
Visaton 2020 4 Ohm 10cm Full Range Speaker 35-2908 11.78000 Visaton 1 /visaton-2020-4-ohm-10cm-full-range-speaker-35-2908
Visaton 2021 8 Ohm 10cm Full Range Speaker

Order Code: 35-2909

MPN: 2021

Visaton
  • Type : Round
  • Power : 30W
  • Impedance : 8Ω
  • Frequency : 80 to 20000Hz
  • ROHS : Compliant
Price per unit
1+ 10+
£11.80 £11.40
Out of Stock
Stock due in less than 1 month
Visaton 2021 8 Ohm 10cm Full Range Speaker 35-2909 11.40000 Visaton 1 /visaton-2021-8-ohm-10cm-full-range-speaker-35-2909
Rated power20W
Maximum power30W
Nominal impedance4 and 8Ω
Frequency response–10 dB 80-20000Hz
Mean sound pressure level86dB
Resonance frequency fs95Hz
Voice coil diameter20mm
Cutout diameter46mm
Net weight410g
Protective systemIP65
Question by Jack
15 October 2015

Q what is the distance between the holes for the speakers
A Hi Jack, thank you for your question. The diagram is in the data sheet, they are circa 81mm apart.

Question by ANON
17 October 2012

Q What is the depth of this item?
A Hi, the full depth of the speaker cone is 47mm.


v 3.0

loading